
FODST-MT-03 | |
|---|---|
DigiKey Part Number | 5073-FODST-MT-03-ND |
Manufacturer | |
Manufacturer Product Number | FODST-MT-03 |
Description | CA ST-MTRJ 62.5/125 DUPLEX 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST Duplex To MT-RJ 62.5/125 9.8' (3.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | ST Duplex | |
2nd Connector | MT-RJ | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Gray | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |

