
FOA-974AF | |
|---|---|
DigiKey Part Number | 5073-FOA-974AF-ND |
Manufacturer | |
Manufacturer Product Number | FOA-974AF |
Description | LC DUPLEX MULTIMODE COUPLER, SC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | Bronze | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.69000 | $26.69 |
| 10 | $22.67300 | $226.73 |
| 25 | $21.25360 | $531.34 |
| 50 | $20.23900 | $1,011.95 |
| 100 | $19.27340 | $1,927.34 |
| 250 | $18.06772 | $4,516.93 |
| 500 | $17.20640 | $8,603.20 |
| Unit Price without GST: | $26.69000 |
|---|---|
| Unit Price with GST: | $29.35900 |

