Cable Fiber Optic ST/UPC To ST/UPC 9/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-SSTUSTUS15

DigiKey Part Number
5073-FCA-SSTUSTUS15-ND
Manufacturer
Manufacturer Product Number
FCA-SSTUSTUS15
Description
FIBER OPTIC PATCH CORD SM G652D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/UPC To ST/UPC 9/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
ST/UPC
2nd Connector
ST/UPC
Cable Diameter
0.12" (3.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
49.2' (15.0m)
Type
Singlemode, Simplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$57.39000$57.39
Manufacturers Standard Package
Unit Price without GST:$57.39000
Unit Price with GST:$63.12900