
FCA-MMS124A00P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS124A00P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS124A00P |
Description | PATCH CORD SM OS2 24CORES MPO(MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/UPC (24) 9/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC/UPC (24) | |
Cable Diameter | 0.01" (0.3mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Multiple | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.54000 | $136.54 |
| Unit Price without GST: | $136.54000 |
|---|---|
| Unit Price with GST: | $150.19400 |

