Cable Fiber Optic LC/APC Duplex To LC/UPC Duplex 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-LALU-DPS2P-02

DigiKey Part Number
5073-FCA-LALU-DPS2P-02-ND
Manufacturer
Manufacturer Product Number
FCA-LALU-DPS2P-02
Description
FIBER OPTIC PATCH CABLE LC/APC T
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To LC/UPC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC/APC Duplex
2nd Connector
LC/UPC Duplex
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
6.6' (2.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$7.97000$7.97
Manufacturers Standard Package
Unit Price without GST:$7.97000
Unit Price with GST:$8.76700