FCA-FALU-DPS2Z-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $7.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $8.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $8.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $8.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $8.06000
Datasheet
Cable Fiber Optic FC/APC Duplex To FC/APC Duplex 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-FALU-DPS2Z-02

DigiKey Part Number
5073-FCA-FALU-DPS2Z-02-ND
Manufacturer
Manufacturer Product Number
FCA-FALU-DPS2Z-02
Description
FIBER OPTIC PATCH CABLE FC/APC T
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/APC Duplex To FC/APC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
FC/APC Duplex
2nd Connector
FC/APC Duplex
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
6.6' (2.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$25.98000$25.98
Manufacturers Standard Package
Unit Price without GST:$25.98000
Unit Price with GST:$28.57800