
ECHL24-10BTF | |
|---|---|
DigiKey Part Number | 5073-ECHL24-10BTF-ND |
Manufacturer | |
Manufacturer Product Number | ECHL24-10BTF |
Description | RACK STEEL 19X4.5X1.73 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 19.000" L x 4.500" W x 1.730" H (482.60mm x 114.30mm x 43.94mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | 19.000" L x 4.500" W x 1.730" H (482.60mm x 114.30mm x 43.94mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |

