Network Switch - Unmanaged 10 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT10-2G-8GP+

DigiKey Part Number
5073-DT10-2G-8GP+-ND
Manufacturer
Manufacturer Product Number
DT10-2G-8GP+
Description
10 PORT DESKTOP GIGABIT ETHERNET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
10
Copper Ports
10
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
-
Mounting Type
Desktop, Rack Mount, Wall Mount
Operating Temperature
0°C ~ 50°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$495.07000$495.07
10$427.87600$4,278.76
25$411.10800$10,277.70
Manufacturers Standard Package
Unit Price without GST:$495.07000
Unit Price with GST:$544.57700