Box Metal, Steel Light Gray Cover Included 4.700" L x 3.550" W (119.38mm x 90.17mm) X 1.150" (29.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8-4853

DigiKey Part Number
5073-D8-4853-ND
Manufacturer
Manufacturer Product Number
D8-4853
Description
SWITCH BOX DB25 A/B 2 WAY
Customer Reference
Detailed Description
Box Metal, Steel Light Gray Cover Included 4.700" L x 3.550" W (119.38mm x 90.17mm) X 1.150" (29.21mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Box
Size / Dimension
4.700" L x 3.550" W (119.38mm x 90.17mm)
Height
1.150" (29.21mm)
Area (L x W)
16.7in² (108cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.