
CTLF3VGAMM-200 | |
|---|---|
DigiKey Part Number | 5073-CTLF3VGAMM-200-ND |
Manufacturer | |
Manufacturer Product Number | CTLF3VGAMM-200 |
Description | CA SVGA HD15M/M W/FER 200' BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 200.00' (60.96m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CTLF3VGAMM-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 200.00' (60.96m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $297.74000 | $297.74 |
| Unit Price without GST: | $297.74000 |
|---|---|
| Unit Price with GST: | $327.51400 |

