
CTL3VGAMM-5BR | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-5BR-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-5BR |
Description | CA SVGA HD15M/M 45 DEG 5' BLK |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins, Right Angle | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

