
CTL3VGAMM-100B | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-100B-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-100B |
Description | CA SVGA HD15 M/HD15 M 100' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 100.00' (30.48m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $606.91000 | $606.91 |
| Unit Price without GST: | $606.91000 |
|---|---|
| Unit Price with GST: | $667.60100 |

