
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male to Phono (RCA) Plug | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.22000 | $45.22 |
| Unit Price without GST: | $45.22000 |
|---|---|
| Unit Price with GST: | $49.74200 |

