
CSMN15FF-1 | |
|---|---|
DigiKey Part Number | 5073-CSMN15FF-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15FF-1 |
Description | CABLE DB15F/F MOLDED 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.69000 | $66.69 |
| Unit Price without GST: | $66.69000 |
|---|---|
| Unit Price with GST: | $73.35900 |

