
CIMB24-05M | |
|---|---|
DigiKey Part Number | 5073-CIMB24-05M-ND |
Manufacturer | |
Manufacturer Product Number | CIMB24-05M |
Description | CBL ASSY CENTRON 24POS M/F-M/F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 1.64' (500.00mm) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 1.64' (500.00mm) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.28000 | $343.28 |
| Unit Price without GST: | $343.28000 |
|---|---|
| Unit Price with GST: | $377.60800 |


