
CIB24XR | |
|---|---|
DigiKey Part Number | 5073-CIB24XR-ND |
Manufacturer | |
Manufacturer Product Number | CIB24XR |
Description | ADAPTOR GPIB REVERSE EXT M/F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 24 Pin Female To D-Sub, 24 Pin Male Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 24 Pin Female | |
Convert From (Adapter End) | D-Sub, 24 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 200 V | |
Current Rating (Amps) | 1 A | |
Housing Color | Blue | |
Operating Temperature | -40°C ~ 85°C |

