
CIB24-5M | |
|---|---|
DigiKey Part Number | 5073-CIB24-5M-ND |
Manufacturer | |
Manufacturer Product Number | CIB24-5M |
Description | CBL ASSY CENTRON 24P M/F-M/F 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 16.40' (5.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $727.84000 | $727.84 |
| Unit Price without GST: | $727.84000 |
|---|---|
| Unit Price with GST: | $800.62400 |

