
CAU31CFA-1M | |
|---|---|
DigiKey Part Number | 5073-CAU31CFA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CFA-1M |
Description | CBL USB 3.0 TYPE CF/A 1 MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 26 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge, Reversible |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.11000 | $109.11 |
| 10 | $92.75200 | $927.52 |
| 25 | $86.94760 | $2,173.69 |
| 50 | $82.80180 | $4,140.09 |
| 100 | $78.85490 | $7,885.49 |
| Unit Price without GST: | $109.11000 |
|---|---|
| Unit Price with GST: | $120.02100 |

