
CAU2CMICB-1M | |
|---|---|
DigiKey Part Number | 5073-CAU2CMICB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU2CMICB-1M |
Description | CBL USB 2.0 TYPE C/MICB 1 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.73000 | $61.73 |
| Unit Price without GST: | $61.73000 |
|---|---|
| Unit Price with GST: | $67.90300 |

