
CALT-35MM-LTCHG | |
|---|---|
DigiKey Part Number | 5073-CALT-35MM-LTCHG-ND |
Manufacturer | |
Manufacturer Product Number | CALT-35MM-LTCHG |
Description | LIGHTNING ADAPTER FOR AUDIO & C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly i5 Lightning Male to i5 Lightning Female (2) 0.24' (72.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | i5 Lightning Male to i5 Lightning Female (2) | |
Length | 0.24' (72.9mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.71000 | $63.71 |
| Unit Price without GST: | $63.71000 |
|---|---|
| Unit Price with GST: | $70.08100 |

