
CAF900MM-2M | |
|---|---|
DigiKey Part Number | 5073-CAF900MM-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAF900MM-2M |
Description | CBL. SCSI3 HPDB68M/M W/FER 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Gray 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HPDB68 | |
Number of Positions | 68 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $432.75000 | $432.75 |
| Unit Price without GST: | $432.75000 |
|---|---|
| Unit Price with GST: | $476.02500 |

