CA90RA-UB-3M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $36.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $15.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $39.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $10.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $51.69000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $10.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $9.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $45.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $10.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $40.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $7.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $43.51000
Datasheet
USB 2.0 Cable A Male to B Male, Right Angle 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA90RA-UB-3M

DigiKey Part Number
5073-CA90RA-UB-3M-ND
Manufacturer
Manufacturer Product Number
CA90RA-UB-3M
Description
CA USB 90RT A/90UP B DX 3M
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 9.84' (3.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes