5V, 7.5V, 9V, 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-CAT5-R0512

DigiKey Part Number
5073-BT-CAT5-R0512-ND
Manufacturer
Manufacturer Product Number
BT-CAT5-R0512
Description
POECAT5 SPLITTER 5/7.5/9/12V
Customer Reference
Detailed Description
5V, 7.5V, 9V, 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Splitter
Voltage - Input
48V
Number of Ports
1
Voltage - Output
5V, 7.5V, 9V, 12V
Current - Output
2 A
Power (Watts) - Per Port
18W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
2.70" L x 2.00" W x 0.90" H (68.6mm x 50.8mm x 22.9mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
2.5mm Receptacle (Power), RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.