4.965GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1dB N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF4900A

DigiKey Part Number
5073-BPF4900A-ND
Manufacturer
Manufacturer Product Number
BPF4900A
Description
FIL4.9GHZ 4-POLE FULLBAND OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.965GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1dB N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Frequency
4.965GHz Center
Bandwidth
50MHz
Filter Type
Band Pass
Ripple
1dB
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
N-Type In-Line Module
Size / Dimension
2.362" L x 2.362" W (60.00mm x 60.00mm)
Height (Max)
1.201" (30.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$311.74000$311.74
Manufacturers Standard Package
Unit Price without GST:$311.74000
Unit Price with GST:$342.91400