
TRD855SCRRD-50 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRRD-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRRD-50 |
Description | CBL RJ45/RJ45 CAT5E SHLD 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Red | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.42000 | $97.42 |
| 10 | $82.81300 | $828.13 |
| 25 | $77.63000 | $1,940.75 |
| 50 | $73.92840 | $3,696.42 |
| 100 | $70.40440 | $7,040.44 |
| Unit Price without GST: | $97.42000 |
|---|---|
| Unit Price with GST: | $107.16200 |

