RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARTP-1502

DigiKey Part Number
5073-ARTP-1502-ND
Manufacturer
Manufacturer Product Number
ARTP-1502
Description
CONRP-TNC PLUG CRIMP LMR240
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 4,007
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$17.53000$17.53
10$14.89800$148.98
25$13.96480$349.12
50$13.29800$664.90
100$12.66340$1,266.34
250$11.87100$2,967.75
500$11.30496$5,652.48
1,000$10.76599$10,765.99
Manufacturers Standard Package
Unit Price without GST:$17.53000
Unit Price with GST:$19.28300