
ARK2413DPU-0 | |
|---|---|
DigiKey Part Number | 5073-ARK2413DPU-0-ND |
Manufacturer | |
Manufacturer Product Number | ARK2413DPU-0 |
Description | ANTRAD MNT KIT HG2413DPU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 13dBi | |
Features | Cable - 609.6mm | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $762.49000 | $762.49 |
| 10 | $665.47000 | $6,654.70 |
| Unit Price without GST: | $762.49000 |
|---|---|
| Unit Price with GST: | $838.73900 |

