RF Balun 75 / 120Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACK3010

DigiKey Part Number
5073-ACK3010-ND
Manufacturer
Manufacturer Product Number
ACK3010
Description
BALUN 75/120 1.6/5.6F KRNE IDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Balun 75 / 120Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Frequency Range
-
Impedance - Unbalanced/Balanced
75 / 120Ohm
Phase Difference
-
Insertion Loss (Max)
-
Return Loss (Min)
-
Package / Case
Module
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$59.06000$59.06
Manufacturers Standard Package
Unit Price without GST:$59.06000
Unit Price with GST:$64.96600