
W4P42X8F04-L200D1B0T | |
|---|---|
DigiKey Part Number | 478-W4P42X8F04-L200D1B0T-ND |
Manufacturer | |
Manufacturer Product Number | W4P42X8F04-L200D1B0T |
Description | WI-FI 6E & 7 PCB ANTENNA, 200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ PCB Trace Connector Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -16dB, -12dB | |
Gain | 1.7dBi, 3.4dBi, 4.2dBi | |
Power - Max | 2 W | |
Features | Cable - 200mm | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.67998 | $1,871.99 |
| Unit Price without GST: | $4.67998 |
|---|---|
| Unit Price with GST: | $5.14798 |

