



W2H15C1028AT1F | |
|---|---|
DigiKey Part Number | 478-5472-2-ND - Tape & Reel (TR) 478-5472-1-ND - Cut Tape (CT) 478-5472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H15C1028AT1F |
Description | CAP FEEDTHRU 1000PF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 1 A 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 1000 pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +50% | Height (Max) 0.045" (1.14mm) |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2H15C1028AT1A | KYOCERA AVX | 1,136 | 478-5477-1-ND | $0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.46600 | $4.66 |
| 50 | $0.34920 | $17.46 |
| 100 | $0.31330 | $31.33 |
| 500 | $0.25276 | $126.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23408 | $234.08 |
| 2,000 | $0.21872 | $437.44 |
| 3,000 | $0.21102 | $633.06 |
| 5,000 | $0.20250 | $1,012.50 |
| 7,000 | $0.19751 | $1,382.57 |
| 10,000 | $0.19272 | $1,927.20 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.83600 |

