
VCLD06LC18X500RB | |
|---|---|
DigiKey Part Number | 478-VCLD06LC18X500RBTR-ND - Tape & Reel (TR) 478-VCLD06LC18X500RBCT-ND - Cut Tape (CT) 478-VCLD06LC18X500RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCLD06LC18X500RB |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 32.5 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.91000 | $3.91 |
| 10 | $2.91400 | $29.14 |
| 25 | $2.66280 | $66.57 |
| 100 | $2.38710 | $238.71 |
| 250 | $2.25568 | $563.92 |
| 500 | $2.18040 | $1,090.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.01340 | $8,053.60 |
| Unit Price without GST: | $3.91000 |
|---|---|
| Unit Price with GST: | $4.30100 |

