
UBR0402B201FZTR\500 | |
|---|---|
DigiKey Part Number | 478-UBR0402B201FZTR\500TR-ND - Tape & Reel (TR) 478-UBR0402B201FZTR\500CT-ND - Cut Tape (CT) 478-UBR0402B201FZTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBR0402B201FZTR\500 |
Description | 0402, 200 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | UBR0402B201FZTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 10 | $3.15100 | $31.51 |
| 25 | $2.92640 | $73.16 |
| 50 | $2.77140 | $138.57 |
| 100 | $2.63050 | $263.05 |
| 250 | $2.46488 | $616.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.35476 | $1,177.38 |
| 1,000 | $2.25683 | $2,256.83 |
| 1,500 | $2.20488 | $3,307.32 |
| 2,500 | $2.14470 | $5,361.75 |
| 3,500 | $2.10809 | $7,378.31 |
| 5,000 | $2.07177 | $10,358.85 |
| Unit Price without GST: | $3.81000 |
|---|---|
| Unit Price with GST: | $4.19100 |

