TPSD686M010R0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1,213
Unit Price: $1.86000
Datasheet

Direct


KEMET
In Stock: 1,745
Unit Price: $2.19000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.91718
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
TPS Series

TPSD686M010R0150

DigiKey Part Number
478-9214-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD686M010R0150
Description
CAP TANT 68UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD686M010R0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.65688$828.44
Manufacturers Standard Package
Unit Price without GST:$1.65688
Unit Price with GST:$1.82257