


TPSC337M006R0100 | |
|---|---|
DigiKey Part Number | 478-5637-2-ND - Tape & Reel (TR) 478-5637-1-ND - Cut Tape (CT) 478-5637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC337M006R0100 |
Description | CAP TANT 330UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.51140 | $75.57 |
| 100 | $1.39860 | $139.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.20830 | $604.15 |
| 1,000 | $1.14941 | $1,149.41 |
| 1,500 | $1.11990 | $1,679.85 |
| 2,500 | $1.08718 | $2,717.95 |
| 3,500 | $1.06806 | $3,738.21 |
| 5,000 | $1.04966 | $5,248.30 |
| Unit Price without GST: | $2.80000 |
|---|---|
| Unit Price with GST: | $3.08000 |

