330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 80mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC337M006R0080

DigiKey Part Number
478-5636-2-ND - Tape & Reel (TR)
478-5636-1-ND - Cut Tape (CT)
478-5636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC337M006R0080
Description
CAP TANT 330UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,028
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.57400$15.74
50$1.25720$62.86
100$1.15910$115.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.99366$496.83
1,000$0.94245$942.45
1,500$0.91681$1,375.21
2,500$0.88839$2,220.97
3,500$0.87177$3,051.20
5,000$0.85578$4,278.90
Manufacturers Standard Package
Unit Price without GST:$2.37000
Unit Price with GST:$2.60700