330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 100mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC337M004R0100

DigiKey Part Number
478-TPSC337M004R0100TR-ND - Tape & Reel (TR)
478-TPSC337M004R0100CT-ND - Cut Tape (CT)
478-TPSC337M004R0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC337M004R0100
Description
CAP TANT 330UF 20% 4V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.18000$2.18
10$1.43400$14.34
50$1.14040$57.02
100$1.04930$104.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.89578$447.89
1,000$0.84827$848.27
1,500$0.82447$1,236.71
2,500$0.79809$1,995.22
3,500$0.78267$2,739.34
5,000$0.76784$3,839.20
Manufacturers Standard Package
Unit Price without GST:$2.18000
Unit Price with GST:$2.39800