


TPSC337M004R0100 | |
|---|---|
DigiKey Part Number | 478-TPSC337M004R0100TR-ND - Tape & Reel (TR) 478-TPSC337M004R0100CT-ND - Cut Tape (CT) 478-TPSC337M004R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC337M004R0100 |
Description | CAP TANT 330UF 20% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.43400 | $14.34 |
| 50 | $1.14040 | $57.02 |
| 100 | $1.04930 | $104.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.89578 | $447.89 |
| 1,000 | $0.84827 | $848.27 |
| 1,500 | $0.82447 | $1,236.71 |
| 2,500 | $0.79809 | $1,995.22 |
| 3,500 | $0.78267 | $2,739.34 |
| 5,000 | $0.76784 | $3,839.20 |
| Unit Price without GST: | $2.18000 |
|---|---|
| Unit Price with GST: | $2.39800 |

