
THJB106K016HJN | |
|---|---|
DigiKey Part Number | 478-THJB106K016HJNTR-ND - Tape & Reel (TR) 478-THJB106K016HJNCT-ND - Cut Tape (CT) 478-THJB106K016HJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB106K016HJN |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.64500 | $16.45 |
| 50 | $1.31580 | $65.79 |
| 100 | $1.21420 | $121.42 |
| 500 | $1.04230 | $521.15 |
| 1,000 | $0.98910 | $989.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.94530 | $1,890.60 |
| 4,000 | $0.90923 | $3,636.92 |
| 6,000 | $0.89116 | $5,346.96 |
| 10,000 | $0.87113 | $8,711.30 |
| 14,000 | $0.85942 | $12,031.88 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.72800 |

