100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSC107M016S0200

DigiKey Part Number
478-TPSC107M016S0200TR-ND - Tape & Reel (TR)
478-TPSC107M016S0200CT-ND - Cut Tape (CT)
478-TPSC107M016S0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC107M016S0200
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,096
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.98900$19.89
50$1.72340$86.17
100$1.49140$149.14
500$1.12686$563.43
1,000$0.99429$994.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00624$3,018.72
6,000$0.97207$5,832.42
9,000$0.95495$8,594.55
15,000$0.93597$14,039.55
Manufacturers Standard Package
Unit Price without GST:$2.53000
Unit Price with GST:$2.78300