
TPSA475K016T2000 | |
|---|---|
DigiKey Part Number | 478-TPSA475K016T2000TR-ND - Tape & Reel (TR) 478-TPSA475K016T2000CT-ND - Cut Tape (CT) 478-TPSA475K016T2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA475K016T2000 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.96900 | $9.69 |
| 50 | $0.80540 | $40.27 |
| 100 | $0.69350 | $69.35 |
| 500 | $0.53696 | $268.48 |
| 1,000 | $0.46239 | $462.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49526 | $990.52 |
| 4,000 | $0.47239 | $1,889.56 |
| 6,000 | $0.46094 | $2,765.64 |
| 10,000 | $0.44824 | $4,482.40 |
| 14,000 | $0.44082 | $6,171.48 |
| 20,000 | $0.43368 | $8,673.60 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

