
TPSA225M035R1500 | |
|---|---|
DigiKey Part Number | 478-TPSA225M035R1500TR-ND - Tape & Reel (TR) 478-TPSA225M035R1500CT-ND - Cut Tape (CT) 478-TPSA225M035R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225M035R1500 |
Description | CAP TANT 2.2UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.67080 | $33.54 |
| 100 | $0.57490 | $57.49 |
| 500 | $0.45514 | $227.57 |
| 1,000 | $0.38327 | $383.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40611 | $812.22 |
| 4,000 | $0.38626 | $1,545.04 |
| 6,000 | $0.37632 | $2,257.92 |
| 10,000 | $0.36530 | $3,653.00 |
| 14,000 | $0.35885 | $5,023.90 |
| 20,000 | $0.35265 | $7,053.00 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

