10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA106K010H1800

DigiKey Part Number
478-TPSA106K010H1800TR-ND - Tape & Reel (TR)
478-TPSA106K010H1800CT-ND - Cut Tape (CT)
478-TPSA106K010H1800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA106K010H1800
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.89000$2.89
10$1.94900$19.49
50$1.57280$78.64
100$1.45630$145.63
500$1.25944$629.72
1,000$1.19851$1,198.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.14836$2,296.72
4,000$1.10705$4,428.20
6,000$1.08635$6,518.10
10,000$1.06341$10,634.10
14,000$1.04998$14,699.72
Manufacturers Standard Package
Unit Price without GST:$2.89000
Unit Price with GST:$3.17900