
TPME228K002R0018 | |
|---|---|
DigiKey Part Number | 478-4318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME228K002R0018 |
Description | CAP TANT 2200UF 10% 2.5V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.36508 | $2,546.03 |
| Unit Price without GST: | $6.36508 |
|---|---|
| Unit Price with GST: | $7.00159 |

