
TPME227M016R0040 | |
|---|---|
DigiKey Part Number | 478-3635-2-ND - Tape & Reel (TR) 478-3635-1-ND - Cut Tape (CT) 478-3635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME227M016R0040 |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $6.36800 | $63.68 |
| 50 | $5.42940 | $271.47 |
| 100 | $5.13870 | $513.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.70250 | $1,881.00 |
| 800 | $4.54029 | $3,632.23 |
| 1,200 | $4.45898 | $5,350.78 |
| 2,000 | $4.36888 | $8,737.76 |
| 2,800 | $4.31620 | $12,085.36 |
| Unit Price without GST: | $8.73000 |
|---|---|
| Unit Price with GST: | $9.60300 |

