
TPME158M004R0015 | |
|---|---|
DigiKey Part Number | 478-3626-2-ND - Tape & Reel (TR) 478-3626-1-ND - Cut Tape (CT) 478-3626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME158M004R0015 |
Description | CAP TANT 1500UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.17000 | $8.17 |
| 10 | $5.93100 | $59.31 |
| 50 | $5.04040 | $252.02 |
| 100 | $4.76490 | $476.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.35148 | $1,740.59 |
| 800 | $4.19776 | $3,358.21 |
| 1,200 | $4.12075 | $4,944.90 |
| 2,000 | $4.03536 | $8,070.72 |
| 2,800 | $3.98544 | $11,159.23 |
| Unit Price without GST: | $8.17000 |
|---|---|
| Unit Price with GST: | $8.98700 |

