220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME227M016R0025

DigiKey Part Number
478-3634-2-ND - Tape & Reel (TR)
478-3634-1-ND - Cut Tape (CT)
478-3634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME227M016R0025
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPME227M016R0025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.91000$10.91
10$8.10000$81.00
50$6.97580$348.79
100$6.62760$662.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.09975$2,439.90
800$5.90553$4,724.42
1,200$5.80821$6,969.85
2,000$5.70029$11,400.58
Manufacturers Standard Package
Unit Price without GST:$10.91000
Unit Price with GST:$12.00100