33 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJR336M010R3500

DigiKey Part Number
TLJR336M010R3500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLJR336M010R3500
Description
CAP TANT 33UF 20% 10V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJR336M010R3500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.76214$1,905.35
Manufacturers Standard Package
Unit Price without GST:$0.76214
Unit Price with GST:$0.83835