47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 700mOhm
Ceramic 0805

TLJP476M006R0700

DigiKey Part Number
TLJP476M006R0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLJP476M006R0700
Description
CAP TANT 47UF 20% 6.3V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLJP476M006R0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.28419$25,683.80
Unit Price without GST:$1.28419
Unit Price with GST:$1.41261