
TLCK475M004QTA | |
|---|---|
DigiKey Part Number | 478-3340-2-ND - Tape & Reel (TR) 478-3340-1-ND - Cut Tape (CT) 478-3340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCK475M004QTA |
Description | CAP TANT 4.7UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $2.93900 | $29.39 |
| 50 | $2.41900 | $120.95 |
| 100 | $2.25820 | $225.82 |
| 500 | $1.98630 | $993.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.08044 | $1,080.44 |
| 2,000 | $1.03382 | $2,067.64 |
| 3,000 | $1.01046 | $3,031.38 |
| 5,000 | $0.98457 | $4,922.85 |
| 7,000 | $0.96943 | $6,786.01 |
| 10,000 | $0.95487 | $9,548.70 |
| Unit Price without GST: | $4.25000 |
|---|---|
| Unit Price with GST: | $4.67500 |

