
AEH0810470M050R | |
|---|---|
DigiKey Part Number | 478-AEH0810470M050RTR-ND - Tape & Reel (TR) 478-AEH0810470M050RCT-ND - Cut Tape (CT) 478-AEH0810470M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0810470M050R |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.98200 | $9.82 |
| 50 | $0.74600 | $37.30 |
| 100 | $0.67110 | $67.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $0.53596 | $294.78 |
| 1,100 | $0.49628 | $545.91 |
| 1,650 | $0.47626 | $785.83 |
| 2,750 | $0.45393 | $1,248.31 |
| 3,850 | $0.44081 | $1,697.12 |
| 5,500 | $0.42813 | $2,354.72 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.70500 |

